
LMG3411R070RWHT | |
|---|---|
DigiKey Part Number | 296-50824-2-ND - Tape & Reel (TR) 296-50824-1-ND - Cut Tape (CT) 296-50824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3411R070RWHT |
Description | 600-V 70MOHM GAN WITH INTEGRATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A 32-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LMG3411R070RWHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic, PWM | |
Voltage - Load | 480V (Max) | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 18V | |
Current - Output (Max) | 12A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Bootstrap Circuit, 5V Regulated Output | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (8x8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,21000 Kč | 425,21 Kč |
| 10 | 339,51700 Kč | 3 395,17 Kč |
| 25 | 318,09440 Kč | 7 952,36 Kč |
| 100 | 294,55990 Kč | 29 455,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 283,34028 Kč | 70 835,07 Kč |
| 500 | 276,57852 Kč | 138 289,26 Kč |
| 750 | 273,19265 Kč | 204 894,49 Kč |
| Unit Price without VAT: | 425,21000 Kč |
|---|---|
| Unit Price with VAT: | 514,50410 Kč |

