New at DigiKey
Image for LMG1025QDRVRQ1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG1025QDRVRQ1

DigiKey Part Number
296-LMG1025QDRVRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMG1025QDRVRQ1
Description
LMG1025QDRVRQ1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.75V ~ 5.25V
Logic Voltage - VIL, VIH
1.8V, 1.7V
Current - Peak Output (Source, Sink)
7A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
650ps, 850ps
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000144,43894 Kč433 316,82 Kč
Manufacturers Standard Package
Unit Price without VAT:144,43894 Kč
Unit Price with VAT:174,77112 Kč