6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG1025QDEETQ1

DigiKey Part Number
296-LMG1025QDEETQ1TR-ND - Tape & Reel (TR)
296-LMG1025QDEETQ1CT-ND - Cut Tape (CT)
296-LMG1025QDEETQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG1025QDEETQ1
Description
IC GATE DRVR LOW-SIDE 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LMG1025QDEETQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.75V ~ 5.25V
Logic Voltage - VIL, VIH
1.8V, 1.7V
Current - Peak Output (Source, Sink)
7A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
650ps, 850ps
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1224,81000 Kč224,81 Kč
10175,85200 Kč1 758,52 Kč
25163,59200 Kč4 089,80 Kč
100150,11600 Kč15 011,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250143,69236 Kč35 923,09 Kč
500139,82084 Kč69 910,42 Kč
750137,88227 Kč103 411,70 Kč
1 250135,73427 Kč169 667,84 Kč
Manufacturers Standard Package
Unit Price without VAT:224,81000 Kč
Unit Price with VAT:272,02010 Kč