
LME49860MABD | |
|---|---|
DigiKey Part Number | LME49860MABD-ND |
Manufacturer | |
Manufacturer Product Number | LME49860MABD |
Description | EVAL BOARD FOR LME49860 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LME49860 - 2 - Dual Channels per IC Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LME49860MABD Models |
Category | Gain Bandwidth Product 55MHz |
Manufacturer Texas Instruments | Current - Output / Channel 37mA |
Packaging Box | Current - Supply (Main IC) 10.5mA |
Part Status Active | Voltage - Supply, Single/Dual (±) ±2.5V ~ 22V |
Channels per IC 2 - Dual | Utilized IC / Part LME49860 |
Amplifier Type Audio | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 20V/µs |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 078,50000 Kč | 4 078,50 Kč |
| Unit Price without VAT: | 4 078,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 934,98500 Kč |


