


LME49724MR/NOPB | |
|---|---|
DigiKey Part Number | 296-43974-5-ND |
Manufacturer | |
Manufacturer Product Number | LME49724MR/NOPB |
Description | IC AUDIO 1 CIRCUIT 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Differential 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LME49724MR/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 18V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,29000 Kč | 198,29 Kč |
| 10 | 154,36000 Kč | 1 543,60 Kč |
| 95 | 131,69105 Kč | 12 510,65 Kč |
| 190 | 127,14421 Kč | 24 157,40 Kč |
| 285 | 124,86786 Kč | 35 587,34 Kč |
| 570 | 121,52867 Kč | 69 271,34 Kč |
| 1 045 | 119,09667 Kč | 124 456,02 Kč |
| Unit Price without VAT: | 198,29000 Kč |
|---|---|
| Unit Price with VAT: | 239,93090 Kč |








