Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49720MAX/NOPB

DigiKey Part Number
LME49720MAX/NOPBTR-ND - Tape & Reel (TR)
LME49720MAX/NOPBCT-ND - Cut Tape (CT)
LME49720MAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LME49720MAX/NOPB
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LME49720MAX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
10mA (x2 Channels)
Series
Current - Output / Channel
26 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
34 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
55 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
10 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF253DTSTMicroelectronics1 270497-7801-1-ND23,52000 KčSimilar
LF353DTSTMicroelectronics16 458497-2967-1-ND15,75000 KčSimilar
LM833DTSTMicroelectronics15 332497-1597-1-ND9,87000 KčSimilar
LT1213CS8#PBFAnalog Devices Inc.225LT1213CS8#PBF-ND221,53000 KčSimilar
LT1361CS8#PBFAnalog Devices Inc.904LT1361CS8#PBF-ND256,39000 KčSimilar
In-Stock: 915
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50087,02680 Kč217 567,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1152,24000 Kč152,24 Kč
10117,29500 Kč1 172,95 Kč
25108,57640 Kč2 714,41 Kč
10098,99930 Kč9 899,93 Kč
25096,05996 Kč24 014,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1186,25000 Kč186,25 Kč
10144,50800 Kč1 445,08 Kč
25134,10160 Kč3 352,54 Kč
100122,65770 Kč12 265,77 Kč
250120,09008 Kč30 022,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:152,24000 Kč
Unit Price with VAT:184,21040 Kč