
LMD18201T/NOPB | |
|---|---|
DigiKey Part Number | LMD18201T/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMD18201T/NOPB |
Description | IC MTR DRV BIPLR 12-55V TO220-11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS, DMOS Parallel TO-220-11 |
Datasheet | Datasheet |
EDA/CAD Models | LMD18201T/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bi-CMOS, DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 12V ~ 55V | |
Voltage - Load | 12V ~ 55V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-11 Formed Leads | |
Supplier Device Package | TO-220-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,25000 Kč | 611,25 Kč |
| 20 | 470,21850 Kč | 9 404,37 Kč |
| 40 | 451,28900 Kč | 18 051,56 Kč |
| 100 | 431,30310 Kč | 43 130,31 Kč |
| 260 | 415,27827 Kč | 107 972,35 Kč |
| 500 | 406,54480 Kč | 203 272,40 Kč |
| Unit Price without VAT: | 611,25000 Kč |
|---|---|
| Unit Price with VAT: | 739,61250 Kč |


