
LMC7215IM5/NOPB | |
|---|---|
DigiKey Part Number | LMC7215IM5/NOPBTR-ND - Tape & Reel (TR) LMC7215IM5/NOPBCT-ND - Cut Tape (CT) LMC7215IM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7215IM5/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7215IM5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2V ~ 8V, ±1V ~ 4V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 24µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,07000 Kč | 43,07 Kč |
| 10 | 31,77100 Kč | 317,71 Kč |
| 25 | 28,96200 Kč | 724,05 Kč |
| 100 | 25,86810 Kč | 2 586,81 Kč |
| 250 | 24,39296 Kč | 6 098,24 Kč |
| 500 | 23,50328 Kč | 11 751,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,77113 Kč | 22 771,13 Kč |
| 2 000 | 22,16828 Kč | 44 336,56 Kč |
| 3 000 | 21,86648 Kč | 65 599,44 Kč |
| 5 000 | 21,53217 Kč | 107 660,85 Kč |
| 7 000 | 21,33661 Kč | 149 356,27 Kč |
| Unit Price without VAT: | 43,07000 Kč |
|---|---|
| Unit Price with VAT: | 52,11470 Kč |







