
LMC6772AIMM/NOPB | |
|---|---|
DigiKey Part Number | LMC6772AIMM/NOPBTR-ND - Tape & Reel (TR) LMC6772AIMM/NOPBCT-ND - Cut Tape (CT) LMC6772AIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6772AIMM/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6772AIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 20µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 54,70000 Kč | 547,00 Kč |
| 25 | 50,17680 Kč | 1 254,42 Kč |
| 100 | 45,20030 Kč | 4 520,03 Kč |
| 250 | 42,82752 Kč | 10 706,88 Kč |
| 500 | 42,31098 Kč | 21 155,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,22020 Kč | 40 220,20 Kč |
| 2 000 | 39,25146 Kč | 78 502,92 Kč |
| 3 000 | 38,76644 Kč | 116 299,32 Kč |
| 5 000 | 38,22913 Kč | 191 145,65 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |


