
LMC6492BEMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6492BEMX/NOPBTR-ND - Tape & Reel (TR) LMC6492BEMX/NOPBCT-ND - Cut Tape (CT) LMC6492BEMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6492BEMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6492BEMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 0.15 pA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,84000 Kč | 93,84 Kč |
| 10 | 71,21900 Kč | 712,19 Kč |
| 25 | 65,58040 Kč | 1 639,51 Kč |
| 100 | 59,36580 Kč | 5 936,58 Kč |
| 250 | 56,40508 Kč | 14 101,27 Kč |
| 500 | 54,62032 Kč | 27 310,16 Kč |
| 1 000 | 53,15142 Kč | 53 151,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,60063 Kč | 129 001,58 Kč |
| Unit Price without VAT: | 93,84000 Kč |
|---|---|
| Unit Price with VAT: | 113,54640 Kč |

