CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6482IMM

DigiKey Part Number
LMC6482IMMTR-ND - Tape & Reel (TR)
LMC6482IMMCT-ND - Cut Tape (CT)
LMC6482IMMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC6482IMM
Description
IC CMOS 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMC6482IMM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
110 µV
Mfr
Current - Supply
1.3mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
15.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.3V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
0.02 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6482IMMX/NOPBTexas Instruments0LMC6482IMMX/NOPBCT-ND37,54000 KčMFR Recommended
MIC7122YMMMicrochip Technology101MIC7122YMM-ND42,34000 KčSimilar
MIC7122YMM-TRMicrochip Technology2 051576-1317-1-ND42,34000 KčSimilar
In-Stock: 15 928
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,36911 Kč28 369,11 Kč
2 00027,64272 Kč55 285,44 Kč
3 00027,27906 Kč81 837,18 Kč
5 00026,87602 Kč134 380,10 Kč
7 00026,64040 Kč186 482,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
152,76000 Kč52,76 Kč
1039,22900 Kč392,29 Kč
2535,82960 Kč895,74 Kč
10032,10290 Kč3 210,29 Kč
25030,32388 Kč7 580,97 Kč
50029,25150 Kč14 625,75 Kč
Digi-Reel®
QuantityUnit PriceExt Price
151,30000 Kč51,30 Kč
1038,08200 Kč380,82 Kč
2534,78680 Kč869,67 Kč
10031,16650 Kč3 116,65 Kč
25029,44044 Kč7 360,11 Kč
50028,39936 Kč14 199,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:51,30000 Kč
Unit Price with VAT:62,07300 Kč