LMC6482IMM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 37,80000 Kč
Datasheet

Similar


onsemi
In Stock: 27 051
Unit Price: 11,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 231
Unit Price: 42,63000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 051
Unit Price: 42,63000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6482IMM/NOPB

DigiKey Part Number
LMC6482IMM/NOPBTR-ND - Tape & Reel (TR)
LMC6482IMM/NOPBCT-ND - Cut Tape (CT)
LMC6482IMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC6482IMM/NOPB
Description
IC CMOS 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMC6482IMM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
110 µV
Mfr
Current - Supply
1.3mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
15.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.3V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
0.02 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6482IMMX/NOPBTexas Instruments0LMC6482IMMX/NOPBCT-ND37,80000 KčMFR Recommended
MC33202DMR2Gonsemi27 051MC33202DMR2GOSCT-ND11,34000 KčSimilar
MIC7122YMMMicrochip Technology231MIC7122YMM-ND42,63000 KčSimilar
MIC7122YMM-TRMicrochip Technology2 051576-1317-1-ND42,63000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types