
LMC6082AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35440-2-ND - Tape & Reel (TR) 296-35440-1-ND - Cut Tape (CT) 296-35440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6082AIMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6082AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 75,53000 Kč | 755,30 Kč |
| 25 | 69,58720 Kč | 1 739,68 Kč |
| 100 | 63,04860 Kč | 6 304,86 Kč |
| 250 | 59,92996 Kč | 14 982,49 Kč |
| 500 | 58,05024 Kč | 29 025,12 Kč |
| 1 000 | 56,50310 Kč | 56 503,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,87012 Kč | 137 175,30 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |





