
LMC6042AIMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6042AIMX/NOPBTR-ND - Tape & Reel (TR) LMC6042AIMX/NOPBCT-ND - Cut Tape (CT) LMC6042AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6042AIMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6042AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 0.002 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 26µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,73000 Kč | 74,73 Kč |
| 10 | 56,30900 Kč | 563,09 Kč |
| 25 | 51,68200 Kč | 1 292,05 Kč |
| 100 | 46,60050 Kč | 4 660,05 Kč |
| 250 | 44,17720 Kč | 11 044,30 Kč |
| 500 | 42,71634 Kč | 21 358,17 Kč |
| 1 000 | 41,51418 Kč | 41 514,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,24524 Kč | 100 613,10 Kč |
| 5 000 | 39,48045 Kč | 197 402,25 Kč |
| Unit Price without VAT: | 74,73000 Kč |
|---|---|
| Unit Price with VAT: | 90,42330 Kč |

