
LMC6036IMTX/NOPB | |
|---|---|
DigiKey Part Number | LMC6036IMTX/NOPBTR-ND - Tape & Reel (TR) LMC6036IMTX/NOPBCT-ND - Cut Tape (CT) LMC6036IMTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6036IMTX/NOPB |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6036IMTX/NOPB Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.3mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.02 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 41,29400 Kč | 412,94 Kč |
| 25 | 37,74840 Kč | 943,71 Kč |
| 100 | 33,84640 Kč | 3 384,64 Kč |
| 250 | 31,98732 Kč | 7 996,83 Kč |
| 500 | 31,23904 Kč | 15 619,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,97046 Kč | 72 426,15 Kč |
| 5 000 | 28,38342 Kč | 141 917,10 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |

