Similar
Similar

LMC6035IMXQ1 | |
|---|---|
DigiKey Part Number | 296-38762-2-ND - Tape & Reel (TR) 296-38762-1-ND - Cut Tape (CT) 296-38762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6035IMXQ1 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6035IMXQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,05617 Kč | 65 140,43 Kč |
| 5 000 | 25,52030 Kč | 127 601,50 Kč |
| 7 500 | 25,25183 Kč | 189 388,73 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



