
LMC6035IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6035IMX/NOPBTR-ND - Tape & Reel (TR) LMC6035IMX/NOPBCT-ND - Cut Tape (CT) LMC6035IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6035IMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6035IMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 26,89440 Kč | 672,36 Kč |
| 100 | 23,97340 Kč | 2 397,34 Kč |
| 250 | 22,58040 Kč | 5 645,10 Kč |
| 500 | 21,74048 Kč | 10 870,24 Kč |
| 1 000 | 21,71781 Kč | 21 717,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,31968 Kč | 50 799,20 Kč |
| 5 000 | 19,87990 Kč | 99 399,50 Kč |
| 7 500 | 19,65973 Kč | 147 447,98 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

