
LMC555CTP/NOPB | |
|---|---|
DigiKey Part Number | LMC555CTP/NOPBTR-ND - Tape & Reel (TR) LMC555CTP/NOPBCT-ND - Cut Tape (CT) LMC555CTP/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC555CTP/NOPB |
Description | IC OSC SINGLE TIMER 3MHZ 8-UFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-uSMD (1.41x1.44) |
Datasheet | Datasheet |
EDA/CAD Models | LMC555CTP/NOPB Models |
Category | Current - Supply 150 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-UFBGA |
Part Status Active | Supplier Device Package 8-uSMD (1.41x1.44) |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 3MHz | Base Product Number |
Voltage - Supply 1.5V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,55500 Kč | 335,55 Kč |
| 25 | 30,58160 Kč | 764,54 Kč |
| 100 | 27,31000 Kč | 2 731,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,75196 Kč | 6 437,99 Kč |
| 500 | 24,81208 Kč | 12 406,04 Kč |
| 750 | 24,34116 Kč | 18 255,87 Kč |
| 1 250 | 23,81962 Kč | 29 774,53 Kč |
| 1 750 | 23,51488 Kč | 41 151,04 Kč |
| 2 500 | 23,22169 Kč | 58 054,22 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |




