
LM96080CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35324-2-ND - Tape & Reel (TR) 296-35324-1-ND - Cut Tape (CT) 296-35324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM96080CIMTX/NOPB |
Description | IC HARDWARE MONITOR 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hardware Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor 2-Wire Serial, I2C Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM96080CIMTX/NOPB Models |
Category | Output Type 2-Wire Serial, I2C |
Manufacturer Texas Instruments | Output Alarm No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Fan Yes |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Function Hardware Monitor | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C, External Sensor | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Accuracy ±3°C(Max) | Supplier Device Package 24-TSSOP |
Topology ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 114,35500 Kč | 1 143,55 Kč |
| 25 | 105,83000 Kč | 2 645,75 Kč |
| 100 | 96,45850 Kč | 9 645,85 Kč |
| 250 | 93,48980 Kč | 23 372,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,74230 Kč | 211 855,75 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |

