
LM95245CIMM | |
|---|---|
DigiKey Part Number | LM95245CIMMTR-ND - Tape & Reel (TR) LM95245CIMMCT-ND - Cut Tape (CT) LM95245CIMMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95245CIMM |
Description | SENSOR DIGITAL -40C-85C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95245CIMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | -40°C ~ 85°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b (Local), 12 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±6°C) | |
Test Condition | 25°C ~ 100°C (-40°C ~ 25°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,94000 Kč | 78,94 Kč |
| 5 | 70,64400 Kč | 353,22 Kč |
| 10 | 67,57100 Kč | 675,71 Kč |
| 25 | 63,88240 Kč | 1 597,06 Kč |
| 50 | 61,36500 Kč | 3 068,25 Kč |
| 100 | 59,05580 Kč | 5 905,58 Kč |
| 500 | 54,41046 Kč | 27 205,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,68036 Kč | 52 680,36 Kč |
| 2 000 | 51,09330 Kč | 102 186,60 Kč |
| 3 000 | 50,22621 Kč | 150 678,63 Kč |
| Unit Price without VAT: | 78,94000 Kč |
|---|---|
| Unit Price with VAT: | 95,51740 Kč |


