
LM95235QEIMM/NOPB | |
|---|---|
DigiKey Part Number | LM95235QEIMM/NOPBTR-ND - Tape & Reel (TR) LM95235QEIMM/NOPBCT-ND - Cut Tape (CT) LM95235QEIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95235QEIMM/NOPB |
Description | SENSOR DIGITAL -40C-85C 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95235QEIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | -40°C ~ 85°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b (Local), 12 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±6°C) | |
Test Condition | 25°C ~ 100°C (-40°C ~ 25°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 5 | 67,78200 Kč | 338,91 Kč |
| 10 | 64,77900 Kč | 647,79 Kč |
| 25 | 61,21320 Kč | 1 530,33 Kč |
| 50 | 58,77760 Kč | 2 938,88 Kč |
| 100 | 56,54340 Kč | 5 654,34 Kč |
| 500 | 52,04942 Kč | 26 024,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,37567 Kč | 50 375,67 Kč |
| 2 000 | 48,84083 Kč | 97 681,66 Kč |
| 3 000 | 48,00241 Kč | 144 007,23 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |

