
LM95235DIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-44678-2-ND - Tape & Reel (TR) 296-44678-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM95235DIMMX/NOPB |
Description | SENSOR DIGITAL -40C-90C 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 90°C 10 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95235DIMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 90°C | |
Sensing Temperature - Remote | -40°C ~ 90°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±6°C) | |
Test Condition | -25°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 40,95282 Kč | 143 334,87 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

