Temperature Sensor Analog, Local -55°C ~ 150°C 5.5mV/°C, 8.2mV/°C 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM94023BITMX/NOPB

DigiKey Part Number
296-48588-2-ND - Tape & Reel (TR)
296-48588-1-ND - Cut Tape (CT)
296-48588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM94023BITMX/NOPB
Description
SENSOR ANALOG -55C-150C 4DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 150°C 5.5mV/°C, 8.2mV/°C 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM94023BITMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Programmable Resolution
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±1.5°C (±2.7°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
20°C ~ 40°C (0°C ~ 150°C)
Part Status
Active
Operating Temperature
-50°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 150°C
Package / Case
4-WFBGA, DSBGA
Output Type
Analog Voltage
Supplier Device Package
4-DSBGA
Voltage - Supply
1.5V ~ 5.5V
Base Product Number
Resolution
5.5mV/°C, 8.2mV/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 644
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
517,76400 Kč88,82 Kč
1016,88200 Kč168,82 Kč
2515,79880 Kč394,97 Kč
5015,05980 Kč752,99 Kč
10014,38990 Kč1 438,99 Kč
50013,03976 Kč6 519,88 Kč
1 00012,53833 Kč12 538,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,82775 Kč35 483,25 Kč
6 00011,42732 Kč68 563,92 Kč
9 00011,20857 Kč100 877,13 Kč
15 00010,94837 Kč164 225,55 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč