
LM92CIMX/NOPB | |
|---|---|
DigiKey Part Number | LM92CIMX/NOPBTR-ND - Tape & Reel (TR) LM92CIMX/NOPBCT-ND - Cut Tape (CT) LM92CIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM92CIMX/NOPB |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM92CIMX/NOPB Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.33°C (±1.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 30°C (-25°C ~ 150°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 5 | 93,23200 Kč | 466,16 Kč |
| 10 | 89,28300 Kč | 892,83 Kč |
| 25 | 84,53800 Kč | 2 113,45 Kč |
| 50 | 81,30000 Kč | 4 065,00 Kč |
| 100 | 78,33510 Kč | 7 833,51 Kč |
| 500 | 72,36456 Kč | 36 182,28 Kč |
| 1 000 | 70,14067 Kč | 70 140,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,48026 Kč | 168 700,65 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |



