LM90CIMM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 27,35703 Kč
Datasheet

Similar


onsemi
In Stock: 2 564
Unit Price: 111,08000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 184
Unit Price: 17,01000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,13857 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 087
Unit Price: 26,88000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 259
Unit Price: 19,53000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,07878 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,07878 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 25,54617 Kč
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM90CIMM/NOPB

DigiKey Part Number
LM90CIMM/NOPBTR-ND - Tape & Reel (TR)
LM90CIMM/NOPBCT-ND - Cut Tape (CT)
LM90CIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM90CIMM/NOPB
Description
SENSOR DIGITAL 0C-85C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM90CIMM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
7 b (Local), 10 b (Remote)
Manufacturer
Texas Instruments
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±4°C
Part Status
Obsolete
Test Condition
25°C ~ 125°C
Sensor Type
Digital, Local/Remote
Operating Temperature
0°C ~ 125°C
Sensing Temperature - Local
0°C ~ 85°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
0°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
SMBus
Supplier Device Package
8-VSSOP
Voltage - Supply
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM90CIMMX/NOPBTexas Instruments0LM90CIMMX/NOPB-ND27,35703 KčMFR Recommended
ADT7461ARMZ-R7onsemi2 564ADT7461ARMZ-R7OSCT-ND111,08000 KčSimilar
EMC1072-1-ACZL-TRMicrochip Technology184EMC1072-1-ACZL-CT-ND17,01000 KčSimilar
EMC1072-A-ACZL-TRMicrochip Technology0EMC1072-A-ACZL-TR-ND17,13857 KčSimilar
EMC1402-1-ACZL-TRMicrochip Technology1 087638-1067-1-ND26,88000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types