
LM9061QDRQ1 | |
|---|---|
DigiKey Part Number | 296-51323-2-ND - Tape & Reel (TR) 296-51323-1-ND - Cut Tape (CT) 296-51323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9061QDRQ1 |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9061QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7V ~ 26V | |
Logic Voltage - VIL, VIH | 1.5V, 3.5V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 58,64700 Kč | 586,47 Kč |
| 25 | 53,86400 Kč | 1 346,60 Kč |
| 100 | 48,60620 Kč | 4 860,62 Kč |
| 250 | 46,09732 Kč | 11 524,33 Kč |
| 500 | 44,58464 Kč | 22 292,32 Kč |
| 1 000 | 43,34008 Kč | 43 340,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,02598 Kč | 105 064,95 Kč |
| 5 000 | 41,23423 Kč | 206 171,15 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |




