LM86CIMMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 8,70136 Kč
Datasheet

Similar


onsemi
In Stock: 2 564
Unit Price: 111,08000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 184
Unit Price: 17,01000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,13857 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 087
Unit Price: 26,88000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 259
Unit Price: 19,53000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,07878 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,07878 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 25,54617 Kč
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM86CIMMX/NOPB

DigiKey Part Number
LM86CIMMX/NOPBTR-ND - Tape & Reel (TR)
LM86CIMMX/NOPBCT-ND - Cut Tape (CT)
LM86CIMMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM86CIMMX/NOPB
Description
SENSOR DIGITAL 0C-85C 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM86CIMMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
7 b (Local), 10 b (Remote)
Manufacturer
Texas Instruments
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±3°C
Part Status
Active
Test Condition
25°C ~ 125°C
Sensor Type
Digital, Local/Remote
Operating Temperature
0°C ~ 125°C
Sensing Temperature - Local
0°C ~ 85°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
0°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
SMBus
Supplier Device Package
8-VSSOP
Voltage - Supply
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM1032ARMZ-REELonsemi0ADM1032ARMZ-REELOSTR-ND8,70136 KčSimilar
ADT7461ARMZ-R7onsemi2 564ADT7461ARMZ-R7OSCT-ND111,08000 KčSimilar
EMC1072-1-ACZL-TRMicrochip Technology184EMC1072-1-ACZL-CT-ND17,01000 KčSimilar
EMC1072-A-ACZL-TRMicrochip Technology0EMC1072-A-ACZL-TR-ND17,13857 KčSimilar
EMC1402-1-ACZL-TRMicrochip Technology1 087638-1067-1-ND26,88000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50026,81937 Kč93 867,79 Kč
Manufacturers Standard Package
Unit Price without VAT:26,81937 Kč
Unit Price with VAT:32,45144 Kč