
LM86CIMMX/NOPB | |
|---|---|
DigiKey Part Number | LM86CIMMX/NOPBTR-ND - Tape & Reel (TR) LM86CIMMX/NOPBCT-ND - Cut Tape (CT) LM86CIMMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM86CIMMX/NOPB |
Description | SENSOR DIGITAL 0C-85C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM86CIMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 85°C | |
Sensing Temperature - Remote | 0°C ~ 85°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 7 b (Local), 10 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | 25°C ~ 125°C | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 5 | 49,97600 Kč | 249,88 Kč |
| 10 | 47,72800 Kč | 477,28 Kč |
| 25 | 45,01120 Kč | 1 125,28 Kč |
| 50 | 43,15920 Kč | 2 157,96 Kč |
| 100 | 41,46270 Kč | 4 146,27 Kč |
| 500 | 38,05342 Kč | 19 026,71 Kč |
| 1 000 | 36,78409 Kč | 36 784,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 26,81937 Kč | 93 867,79 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

