
LM8365BALMFX45/NOPB | |
|---|---|
DigiKey Part Number | 296-47178-2-ND - Tape & Reel (TR) 296-47178-1-ND - Cut Tape (CT) 296-47178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8365BALMFX45/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM8365BALMFX45/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 25 | 12,60720 Kč | 315,18 Kč |
| 100 | 11,08900 Kč | 1 108,90 Kč |
| 250 | 10,36292 Kč | 2 590,73 Kč |
| 500 | 9,92492 Kč | 4 962,46 Kč |
| 1 000 | 9,60596 Kč | 9 605,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,11943 Kč | 27 358,29 Kč |
| 6 000 | 8,90158 Kč | 53 409,48 Kč |
| 9 000 | 8,79252 Kč | 79 132,68 Kč |
| 15 000 | 8,67167 Kč | 130 075,05 Kč |
| 21 000 | 8,60103 Kč | 180 621,63 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











