Audio Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM833MM/NOPB

DigiKey Part Number
LM833MM/NOPBTR-ND - Tape & Reel (TR)
LM833MM/NOPBCT-ND - Cut Tape (CT)
LM833MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM833MM/NOPB
Description
IC AUDIO 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM833MM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5mA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
30 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
7V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
15 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
500 nA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1026,64600 Kč266,46 Kč
2524,21480 Kč605,37 Kč
10021,54600 Kč2 154,60 Kč
25020,27232 Kč5 068,08 Kč
50019,50504 Kč9 752,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,87321 Kč18 873,21 Kč
2 00018,35341 Kč36 706,82 Kč
3 00018,09300 Kč54 279,00 Kč
5 00017,80450 Kč89 022,50 Kč
7 00017,63592 Kč123 451,44 Kč
10 00017,47372 Kč174 737,20 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč