Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM833DR

DigiKey Part Number
296-27906-2-ND - Tape & Reel (TR)
296-27906-1-ND - Cut Tape (CT)
296-27906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM833DR
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM833DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.05mA (x2 Channels)
Mfr
Current - Output / Channel
37 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
7V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
16 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
300 nA
Base Product Number
Voltage - Input Offset
150 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,20300 Kč152,03 Kč
2513,72440 Kč343,11 Kč
10012,08430 Kč1 208,43 Kč
25011,30364 Kč2 825,91 Kč
50010,83244 Kč5 416,22 Kč
1 00010,52378 Kč10 523,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,03578 Kč25 089,45 Kč
5 0009,78923 Kč48 946,15 Kč
7 5009,66569 Kč72 492,68 Kč
12 5009,52888 Kč119 111,00 Kč
17 5009,44888 Kč165 355,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč