
LM8335EVM | |
|---|---|
DigiKey Part Number | 296-37502-ND |
Manufacturer | |
Manufacturer Product Number | LM8335EVM |
Description | EVAL BOARD FOR LM8335 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM8335 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function GPIO Expander |
Manufacturer Texas Instruments | Utilized IC / Part LM8335 |
Packaging Box | Secondary Attributes USB Powered |
Part Status Active | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 106,37000 Kč | 4 106,37 Kč |
| Unit Price without VAT: | 4 106,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 968,70770 Kč |


