


LM809M3X-3.08/NOPB | |
|---|---|
DigiKey Part Number | LM809M3X-3.08/NOPBTR-ND - Tape & Reel (TR) LM809M3X-3.08/NOPBCT-ND - Cut Tape (CT) LM809M3X-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM809M3X-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM809M3X-3.08/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 10,83480 Kč | 270,87 Kč |
| 100 | 9,50790 Kč | 950,79 Kč |
| 250 | 8,87292 Kč | 2 218,23 Kč |
| 500 | 8,49034 Kč | 4 245,17 Kč |
| 1 000 | 8,17536 Kč | 8 175,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,02005 Kč | 24 060,15 Kč |
| 6 000 | 7,82403 Kč | 46 944,18 Kč |
| 9 000 | 7,72589 Kč | 69 533,01 Kč |
| 15 000 | 7,61712 Kč | 114 256,80 Kč |
| 21 000 | 7,55353 Kč | 158 624,13 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


