


LM809M3X-3.08/NOPB | |
|---|---|
DigiKey Part Number | LM809M3X-3.08/NOPBTR-ND - Tape & Reel (TR) LM809M3X-3.08/NOPBCT-ND - Cut Tape (CT) LM809M3X-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM809M3X-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM809M3X-3.08/NOPB Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 25 | 11,16240 Kč | 279,06 Kč |
| 100 | 9,79140 Kč | 979,14 Kč |
| 250 | 9,13916 Kč | 2 284,79 Kč |
| 500 | 8,74482 Kč | 4 372,41 Kč |
| 1 000 | 8,42062 Kč | 8 420,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,02005 Kč | 24 060,15 Kč |
| 6 000 | 7,82403 Kč | 46 944,18 Kč |
| 9 000 | 7,72589 Kč | 69 533,01 Kč |
| 15 000 | 7,61712 Kč | 114 256,80 Kč |
| 21 000 | 7,55353 Kč | 158 624,13 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

