


LM809M3X-2.63/NOPB | |
|---|---|
DigiKey Part Number | 296-LM809M3X-2.63/NOPBTR-ND - Tape & Reel (TR) 296-LM809M3X-2.63/NOPBCT-ND - Cut Tape (CT) 296-LM809M3X-2.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM809M3X-2.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM809M3X-2.63/NOPB Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM809M3-2.63/NOPB | Texas Instruments | 6 567 | LM809M3-2.63/NOPBCT-ND | 20,37000 Kč | Parametric Equivalent |
| ADM809RARTZ-REEL7 | Analog Devices Inc. | 4 136 | 505-ADM809RARTZ-REEL7CT-ND | 57,95000 Kč | Similar |
| APX809-26SAG-7 | Diodes Incorporated | 1 800 | APX809-26SAGDICT-ND | 5,04000 Kč | Similar |
| APX809S-26SA-7 | Diodes Incorporated | 33 549 | APX809S-26SA-7DICT-ND | 5,67000 Kč | Similar |
| STM809RWX6F | STMicroelectronics | 8 413 | 497-3327-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 25 | 11,16240 Kč | 279,06 Kč |
| 100 | 9,79140 Kč | 979,14 Kč |
| 250 | 9,13916 Kč | 2 284,79 Kč |
| 500 | 8,74482 Kč | 4 372,41 Kč |
| 1 000 | 8,42062 Kč | 8 420,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,02005 Kč | 24 060,15 Kč |
| 6 000 | 7,82403 Kč | 46 944,18 Kč |
| 9 000 | 7,72589 Kč | 69 533,01 Kč |
| 15 000 | 7,61712 Kč | 114 256,80 Kč |
| 21 000 | 7,55353 Kč | 158 624,13 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





