Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM79L15ACMX/NOPB

DigiKey Part Number
LM79L15ACMX/NOPBTR-ND - Tape & Reel (TR)
LM79L15ACMX/NOPBCT-ND - Cut Tape (CT)
LM79L15ACMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM79L15ACMX/NOPB
Description
IC REG LINEAR -15V 100MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM79L15ACMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 70°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
-35V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM79L15ACM/NOPBTexas Instruments814LM79L15ACM/NOPB-ND21,63000 KčParametric Equivalent
L79L15ABD13TRSTMicroelectronics13 151497-15718-1-ND8,82000 KčSimilar
L79L15ACD13TRSTMicroelectronics6 116497-7303-1-ND7,77000 KčSimilar
MC79L15ABDR2Gonsemi11 820MC79L15ABDR2GOSCT-ND5,67000 KčSimilar
MC79L15ACDR2Gonsemi6 495MC79L15ACDR2GOSCT-ND5,67000 KčSimilar
In-Stock: 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,10300 Kč131,03 Kč
2511,79240 Kč294,81 Kč
10010,35410 Kč1 035,41 Kč
2509,66916 Kč2 417,29 Kč
5009,25592 Kč4 627,96 Kč
1 0008,93129 Kč8 931,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,55694 Kč21 392,35 Kč
5 0008,34062 Kč41 703,10 Kč
7 5008,23225 Kč61 741,88 Kč
12 5008,11223 Kč101 402,88 Kč
17 5008,04207 Kč140 736,23 Kč
25 0007,97459 Kč199 364,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč