Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78L12ACZ/LFT7

DigiKey Part Number
296-LM78L12ACZ/LFT7TR-ND - Tape & Reel (TR)
296-LM78L12ACZ/LFT7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM78L12ACZ/LFT7
Description
IC REG LINEAR 12V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM78L12ACZ/LFT7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
54dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Input (Max)
35V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 991
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,94500 Kč89,45 Kč
258,02120 Kč200,53 Kč
1006,99020 Kč699,02 Kč
2506,50016 Kč1 625,04 Kč
5006,20406 Kč3 102,03 Kč
1 0005,96070 Kč5 960,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,76028 Kč11 520,56 Kč
4 0005,59529 Kč22 381,16 Kč
6 0005,51268 Kč33 076,08 Kč
10 0005,42116 Kč54 211,60 Kč
14 0005,36766 Kč75 147,24 Kč
20 0005,31621 Kč106 324,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč