


LM78L05AIM/NOPB | |
|---|---|
DigiKey Part Number | LM78L05AIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM78L05AIM/NOPB |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05AIM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 95 | 15,66232 Kč | 1 487,92 Kč |
| 190 | 14,89863 Kč | 2 830,74 Kč |
| 285 | 14,51589 Kč | 4 137,03 Kč |
| 570 | 13,95556 Kč | 7 954,67 Kč |
| 1 045 | 13,54702 Kč | 14 156,64 Kč |
| 2 565 | 13,05642 Kč | 33 489,72 Kč |
| 5 035 | 12,76140 Kč | 64 253,65 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |




