



LM7805S/NOPB | |
|---|---|
DigiKey Part Number | 296-49741-ND |
Manufacturer | |
Manufacturer Product Number | LM7805S/NOPB |
Description | IC REG LINEAR 5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM7805S/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 Kč | 43,15 Kč |
| 10 | 31,84900 Kč | 318,49 Kč |
| 45 | 27,55222 Kč | 1 239,85 Kč |
| 135 | 25,38474 Kč | 3 426,94 Kč |
| 270 | 24,32289 Kč | 6 567,18 Kč |
| 540 | 23,44970 Kč | 12 662,84 Kč |
| 1 035 | 22,77101 Kč | 23 568,00 Kč |
| 2 520 | 22,02223 Kč | 55 496,02 Kč |
| 5 040 | 21,55595 Kč | 108 641,99 Kč |
| Unit Price without VAT: | 43,15000 Kč |
|---|---|
| Unit Price with VAT: | 52,21150 Kč |




