
LM75AEVM | |
|---|---|
DigiKey Part Number | 296-45770-ND |
Manufacturer | |
Manufacturer Product Number | LM75AEVM |
Description | EVAL MODULE FOR LM75A |
Customer Reference | |
Detailed Description | LM75A - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Texas Instruments | Sensitivity ±3°C |
Packaging Box | Embedded Yes, MCU, 16-Bit |
Part Status Active | Contents Board(s) |
Sensor Type Temperature | Utilized IC / Part LM75A |
Sensing Range -55°C ~ 125°C | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 248,05000 Kč | 2 248,05 Kč |
| Unit Price without VAT: | 2 248,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 720,14050 Kč |



