
LM74900Q1EVM | |
|---|---|
DigiKey Part Number | 296-LM74900Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | LM74900Q1EVM |
Description | EVAL BOARD FOR LM749X0-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM749x0-Q1 - Ideal Diode Bridge Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Ideal Diode Bridge Controller | |
Embedded | No | |
Utilized IC / Part | LM749x0-Q1 | |
Primary Attributes | 3V ~ 65V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |



