LM74800EVM-CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74800EVM-CD

DigiKey Part Number
296-LM74800EVM-CD-ND
Manufacturer
Manufacturer Product Number
LM74800EVM-CD
Description
EVAL BOARD FOR LM74800
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM74800 - Ideal Diode Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Ideal Diode Controller
Embedded
No
Utilized IC / Part
LM74800
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 248,14000 Kč2 248,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 248,14000 Kč
Unit Price with VAT:2 720,24940 Kč