
LM74704Q1EVM | |
|---|---|
DigiKey Part Number | 296-LM74704Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | LM74704Q1EVM |
Description | EVAL BOARD FOR LM74704-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM74704-Q1 - ORing Controller / Ideal Diode Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part LM74704-Q1 |
Packaging Bulk | Primary Attributes 1-Channel (Single) |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
Function ORing Controller / Ideal Diode |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,24000 Kč | 1 405,24 Kč |
| Unit Price without VAT: | 1 405,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,34040 Kč |


