Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TO-100-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TO-100-10
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM723CH/NOPB

DigiKey Part Number
296-43507-5-ND
Manufacturer
Manufacturer Product Number
LM723CH/NOPB
Description
IC REG LINEAR POS ADJ TO100-10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TO-100-10
Datasheet
 Datasheet
EDA/CAD Models
LM723CH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
86dB ~ 74dB (50Hz ~ 10kHz)
Control Features
Current Limit, Frequency Control
Protection Features
Short Circuit
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-100-10 Metal Can
Supplier Device Package
TO-100-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1352,14000 Kč352,14 Kč
10279,12600 Kč2 791,26 Kč
25260,89600 Kč6 522,40 Kč
100240,86390 Kč24 086,39 Kč
250231,31396 Kč57 828,49 Kč
500225,56010 Kč112 780,05 Kč
Manufacturers Standard Package
Unit Price without VAT:352,14000 Kč
Unit Price with VAT:426,08940 Kč