TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7171BIMX/NOPB

DigiKey Part Number
LM7171BIMX/NOPBTR-ND - Tape & Reel (TR)
LM7171BIMX/NOPBCT-ND - Cut Tape (CT)
LM7171BIMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM7171BIMX/NOPB
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM7171BIMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4100V/µs
Gain Bandwidth Product
200 MHz
-3db Bandwidth
220 MHz
Current - Input Bias
2.7 µA
Voltage - Input Offset
200 µV
Current - Supply
6.5mA
Current - Output / Channel
118 mA
Voltage - Supply Span (Min)
5.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
184,36000 Kč84,36 Kč
1063,84400 Kč638,44 Kč
2558,69080 Kč1 467,27 Kč
10053,04150 Kč5 304,15 Kč
Digi-Reel®
QuantityUnit PriceExt Price
184,36000 Kč84,36 Kč
1063,84400 Kč638,44 Kč
2558,69080 Kč1 467,27 Kč
10053,04150 Kč5 304,15 Kč
25050,34528 Kč12 586,32 Kč
50048,72054 Kč24 360,27 Kč
1 00047,38325 Kč47 383,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:84,36000 Kč
Unit Price with VAT:102,07560 Kč