Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7121IMX/NOPB

DigiKey Part Number
296-35427-2-ND - Tape & Reel (TR)
296-35427-1-ND - Cut Tape (CT)
296-35427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM7121IMX/NOPB
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM7121IMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
900 µV
Mfr
Current - Supply
5.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
33 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1300V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
175 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
235 MHz
Base Product Number
Current - Input Bias
5.2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1354CS8#PBFAnalog Devices Inc.796LT1354CS8#PBF-ND191,29000 KčSimilar
THS4011IDRochester Electronics, LLC35 0572156-THS4011ID-ND182,68000 KčSimilar
THS4081IDRochester Electronics, LLC5 8432156-THS4081ID-ND144,26000 KčSimilar
In-Stock: 2 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
1089,55600 Kč895,56 Kč
2582,63960 Kč2 065,99 Kč
10075,03850 Kč7 503,85 Kč
25071,93244 Kč17 983,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50065,53492 Kč163 837,30 Kč
Manufacturers Standard Package
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč