
LM65680-Q1EVM | |
|---|---|
DigiKey Part Number | 296-LM65680-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | LM65680-Q1EVM |
Description | EVAL BOARD FOR LM65680Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM65680-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Voltage - Output 5V |
Manufacturer Texas Instruments | Current - Output 8A |
Packaging Box | Voltage - Input 6V ~ 70V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM65680-Q1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 624,75000 Kč | 2 624,75 Kč |
| Unit Price without VAT: | 2 624,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 175,94750 Kč |




