
LM63CIMAX/NOPB | |
|---|---|
DigiKey Part Number | LM63CIMAX/NOPBTR-ND - Tape & Reel (TR) LM63CIMAX/NOPBCT-ND - Cut Tape (CT) LM63CIMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63CIMAX/NOPB |
Description | IC TEMP SENSOR REMOTE 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM63CIMAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 125°C | |
Accuracy | ±3°C | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 5 | 49,85000 Kč | 249,25 Kč |
| 10 | 47,56000 Kč | 475,60 Kč |
| 25 | 44,86840 Kč | 1 121,71 Kč |
| 50 | 43,02080 Kč | 2 151,04 Kč |
| 100 | 41,33040 Kč | 4 133,04 Kč |
| 500 | 37,92952 Kč | 18 964,76 Kč |
| 1 000 | 36,66398 Kč | 36 663,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,30897 Kč | 85 772,43 Kč |
| 5 000 | 33,29476 Kč | 166 473,80 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |



