
LM63635CC5QDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM63635CC5QDRRRQ1TR-ND - Tape & Reel (TR) 296-LM63635CC5QDRRRQ1CT-ND - Cut Tape (CT) 296-LM63635CC5QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63635CC5QDRRRQ1 |
Description | IC REG BUCK 5V 3.25A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.25A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,57000 Kč | 84,57 Kč |
| 10 | 64,01100 Kč | 640,11 Kč |
| 25 | 58,86560 Kč | 1 471,64 Kč |
| 100 | 53,19770 Kč | 5 319,77 Kč |
| 250 | 50,49524 Kč | 12 623,81 Kč |
| 500 | 48,86594 Kč | 24 432,97 Kč |
| 1 000 | 47,52531 Kč | 47 525,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,86947 Kč | 137 608,41 Kč |
| Unit Price without VAT: | 84,57000 Kč |
|---|---|
| Unit Price with VAT: | 102,32970 Kč |


