
LM6211 MDC | |
|---|---|
DigiKey Part Number | LM6211MDC-ND |
Manufacturer | |
Manufacturer Product Number | LM6211 MDC |
Description | IC OPAMP GP 1 CIRCUIT DIESALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail Diesale |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.6V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 1.05mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Diesale | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,46843 Kč | 23 574,74 Kč |
| Unit Price without VAT: | 29,46843 Kč |
|---|---|
| Unit Price with VAT: | 35,65680 Kč |


